Panasonic – Wi-Fi Made Easy! Quickly Add Wi-Fi to your Application with Panasonic’s 9320 Series

Figure 1: Panasonic’s 9320 Series

Figure 1: Panasonic’s 9320 Series

Panasonic PAN9320 Series is a fully embedded Wi-Fi module with an integrated IoT stack and API that minimizes firmware development and includes a full security suite. The PAN9320 Series is a standalone 2.4 GHz WiFi module, supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and secure data connections are required. The module is a cost-effective, power-efficient solution for WLAN applications. The PAN9320 Series combines a high-performance CPU, high-sensitivity (-98 dBm) wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM and in-system programmable flash memory. The module’s integrated memory is available to the application to store web content such as html pages or image data.

Coincident support of access point and infrastructure modes enable easy setup allowing Wi-Fi connections from the PAN9310/9320 Series to smart devices and home network routers, simultaneously. WLAN SoC firmware enables client (STA), micro access point (uAP) and Ad-hoc mode (Wi-Fi direct) applications. Transparent mode permits data to be sent from the PAN9310/9320 Series UART unmodified to the air interface to smart devices, web servers or PC applications.

All Panasonic Wi-Fi RF modules carry FCC, IC and CE certifications. Panasonic calibrates and tests every module eliminating a time consuming application production process and cost.


  • Quickly and easily add Wi-Fi to new and existing applications without Wi-Fi expertise
  • Simultaneous Access point and Infrastructure capibility eliminate dropped connections

  • Imaging Platform
  • Gaming Platform
  • Consumer Electronic
  • Portable Application
  • Health & Fitness
  • Smart Energy
  • Asset Monitoring Tracking
  • Location Applications
  • Industrial Controls
  • Commercial Monitoring
  • Medical devices
  • Thermostat, Control panels
Figure 2: 9320 Series Block Diagram

Figure 2: 9320 Series Block Diagram


  • Surface Mount Type 29.0 x 13.5 x 2.66 mm³
  • Fully Embedded Wi-Fi module with integrated MCU, Radio, Wi-Fi stack, antenna and crystals
  • Supports IEEE 802.11 b/g/n, security standards WEP, WPA, WPA2, WPA2 PSK
  • Tx Power up to +18 dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
  • High Rx Sensitivity -98 dBm (IEEE 802.11b DSSS 1Mbps)
  • Telnet, HTTP, AJAX and JSON Interfaces
  • Simultaneous Access point and Infrastructure modes
  • Supports TLS/SSL, https and Wi-Fi security (WPA2) for Secure Data Connections
  • Plug-n-Play Name Services (DHCP, DNS) and Custom Name Access
  • Wireless Update of Radio Driver and MCU Firmware with Integrated Boot loader
  • Marvell® 88W8782 WAN System-on-Chip (SoC) and 88MC200 (MCU) Inside
  • Integrated, Extendable 1.5MB Flash for Web Content and Configuration File
  • Easy to use Evaluation Board for Quick Development and Reduced time to Market
  • Use of Web Technologies (HTML, JavaScript), no need for Wi-Fi Stack implementation
  • Ready to use internet access (integrated Email Server and Cloud Communication Client)
  • Getting started Tutorials, Libraries, and APIs
  • Evaluation and Development software Wifigurator for Windows


ENW-49A01A3EFPAN9320 Series, Embedded Wi-Fi Module, VIPAR Stack., -30-70°C, Chip Antenna
ENW-49A01C3EFPAN9310 Series, Embedded Wi-Fi___33 Module, VIPAR Stack., -30-70°C, 50 Ohm Pad
EVAL_PAN9320EMKPAN9320 Experimenter Kit, Motherboard and Daughter Board
EVAL_PAN9320ETUPAN9320 Daughter Board

Figure 3: Panasonic’s EVAL_PAN9320EMK

Figure 3: Panasonic’s

Panasonic’s designer friendly EVAL_PAN9320EMK Experimenter Kit reduces design efforts and critical time to market. Product design cycles are greatly reduced using Panasonic’s free of charge reference design and design review services.

Create detailed session log-files with Panasonic’s exclusive Windows based WiFigurator. Read and write important values such as: Firmware Version, Wi-Fi Driver Version, SSID, IP Address and Security Parameters.

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam