Datasheets & Tools – Issue 11

B+B SmartWorx - Powered by Advantech

PRODUCT HIGHLIGHTSDESCRIPTION
cellular routersThis certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity.The module comes in three configurations to best address specific applications, and features an industrial temperature rating (-40° to +85° C) and an industry-leading breadth of certifications and antenna options.
SmartStart routers
SL30200110
1 Ethernet, RS-232, I/O, 2 SIM and/or WiFi
SmartFlex cellular routersLearn More
R-SEENET
SmartCLUSTER
SmartWorx HUB

Devidor
CYPRESS_LOGO_2017_4C
PRODUCT HIGHLIGHTSDESCRIPTION
Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard ModuleThis certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity.The module comes in three configurations to best address specific applications, and features an industrial temperature rating (-40° to +85° C) and an industry-leading breadth of certifications and antenna options.
Sterling-LWB (450-0152)• Data Rate: 65 Mbps
• Max Power Consumption: 290 mA
• Certified: Yes
2.4 Ghz 65 Mbps 19 dB Bluetooth v4.0 Dual Mode Sterling-LWB Chip Antenna Module
Sterling-LWB (450-0148)• Module: 802.11 b/g/n
• Data Rate: 65 Mbps
• RF Band: 2.4 GHz
• Certified: Yes
2.4 Ghz 65 Mbps 19 dB Bluetooth v4.0 Dual Mode Sterling-LWB U.FL Module
Sterling-LWB (450-0159)Sterling-LWB SIP, Tape and Reel
4343W chipset• Type: USB
• Frequency: 2.4 GHz
• Core Supported: BCM94343W
Evaluation and Development Kit w/ BCM94343WWCD1 SIP Module
Sterling-LWB Dev Kit, SD Card, U.FL (Item # 450-0155)• Type: Bluetooth
• Frequency: 2.4 GHz
Sterling LWB Development Kit, SD Card w/U.FL Connector
Sterling-LWB Dev Kit, SD Card, Chip Antenna (Item # 450-0156)• Type: Bluetooth • Frequency: 2.4 GHz Sterling LWB Development Kit, SD Card w/Chip Antenna
Sterling-LWB for WICED carrier board (Item # 450-0173)Development Board, Sterling-LWB, WICED

Devidor
Linx Technologies
PRODUCT HIGHLIGHTSDESCRIPTION
HumPRO™ Series wireless UART data transceiver modules• Data Rate: 115.2 kbps
• Supply Voltage: 2 to 3.6 V
HumDT Series 9.5 dB 900 Mhz Wireless Data Transceiver Module 900 MHz
High power Frequency Hopping Spread Spectrum (FHSS) transceivers
MDEV-900-PRO-A (Development Kit)
HUM-A-900-PRO-CAS (Transceiver)
HUM-A-900-PRO-UFL (Transceiver)
EVM-900-PRO-A-CAS (Precertified Transceiver)
EVM-900-PRO-A-UFL (Precertified Transceiver)
MDEV-900-PRO-A (Master Development Kit)

Devidor
Microchip
PRODUCT HIGHLIGHTSDESCRIPTION
SAMW25 module
(ATSAMW25-XPRO)
Datasheet
Software Guide
ATSAMW25-MR210PA Datasheet
• Type: WiFi • Frequency: 2.4 GHz • Core Supported: SAMW25 Xplained Pro board with ATSAMW25H18-MR510PA module
ATSAMW25-MR210PB
ATSAMW25-MR510PA
SAMW25 Xplained Pro evaluation kit

Devidor
NXP Semiconductor
PRODUCT HIGHLIGHTSDESCRIPTION
JN5169 Wireless Modules
JN5169_M00
JN5169_M03
JN5169_M06
NXP ZigBee 3.0 stack
JN516x-EK004 evaluation kit (JN5169HA/EVAL1)• Type: 802.15.4/ZigBee/Mesh
• Frequency: 2.4 GHz
• Core Supported: JN51X
Evaluation Kit for use with the NXP JN516x Series

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam