Cypress – High-Performance Murata Type 1CK Module Based on Cypress Wi-Fi/Bluetooth Technology

GCIssue13_Cypress_Header
cypress

 

 

The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.1+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and with Linux and Android software readily available, this provides fastest time to market.

Type 1CK block diagram

APPLICATIONS

  • Smart devices
  • Infotainment system
  • Medical systems (not implantable)
  • Enterprise-class intelligent control
  • Data systems

FEATURES/SPECS

  • Module size of 33 x 18 x 7.5 mm
  • -20°C to +80°C operating temperature range
  • Supply voltage (Vdc) of 3.2 – 4.4V
  • Connector mount mounting type
  • Supports various Wi-Fi flavors: 802.11a/b/g/n/ac
  • Supports Bluetooth 4.0 +EDR

BENEFITS

  • World Class Quality Wi-Fi and Bluetooth module
  • Supported on NXP i.MX6 platforms
  • Linux 3.14.52 and 4.1.15 are supported
  • NXP Android L5.0.x and M6.0.x have integrated support for on i.MX6 Reference Platforms.
  • Various support of Wi-Fi flavors : 802.11a/b/g/n/ac
    • 802.11ac compliancy offers high performance, fast Wi-Fi data rates of up to 433 Mbps
  • Support all standard profiles
  • FCC/IC Certified Module
  • Linux and Android support available within NXP i.MX standard release
Module MPNSizeWi-Fi SpecBT SpecAntenna Type
LBEE5ZZ1CK33 x 18 x 7.5 mm802.11a/b/g/n/acBT 4.1Internal Antenna

Type 1 CK Module Datasheet
Type 1CK Quick Start Guide (Linux)
Type 1CK Quick Start Guide (Android)

Development Kit: LBEE5ZZ1CK-TEMP-DS-SD

Type 1CK kit attached to NXP i.MX6 platform

Click here for development information with iMX processors and Murata modules.

For support related to Wi-Fi/BT, please use this community link

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam