Datasheets & Tools – Issue 13

B+B_logo

PRODUCT HIGHLIGHTSDESCRIPTION
SL30200110-XThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30210110-XThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30200110-XSWHThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30210110-XSWHThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30400110The SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30410110The SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30400110-SWHThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.
SL30410110-SWHThe SmartStart™ LTE family of cellular routers and gateways are the perfect way to connect RS-232 and Ethernet devices to a cellular network.

Devidor
Cypress
PRODUCT HIGHLIGHTSDESCRIPTION
NEB1DX-01The board contains STMicroelectronics' STM32F429 MCU which is an ARM Cortex-M4, with 32 bit RISC core, 2MB Flash and up to 256kB SRAM.The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems.

Devidor
Murata
PRODUCT HIGHLIGHTSDESCRIPTION
LBEE5ZZ1CK• 33 x 18 x 7.5 mm
• 802.11a/b/g/n/ac
• BT 4.1
• Internal Antenna
LBEE5ZZ1CK-TEMP-DS-SD• Type: Bluetooth
• Frequency: 2.4 GHz
• Core Supported: CYW4339

Devidor
Microchip
PRODUCT HIGHLIGHTSDESCRIPTION
RN4870-V/RM118• Data Rate: 10 kbps
• Max Power Consumption: 13 mA
• Certified: Yes
Bluetooth 4.2 BLE Single mode, Class 2, Surface mount module with antenna and shield. Size: 12 mm x 22 mm
RN4870U-V/RM118Bluetooth 4.2 BLE Single mode, Class 2, Surface mount module, external antenna, no shield. Size: 12 mm x 15 mm
RN4871-V/RM118• Max Power Consumption: 13 mA
• Certified: Yes
Bluetooth 4.2 BLE Single mode, Class 2, Surface mount module with antenna and shield. Size: 9 mm x 11.5 mm
RN4871U-V/RM118Bluetooth 4.2 BLE Single mode, Class 2, Surface mount module, external antenna, no shield. Size: 6 mm x 8 mm
RN-4870-SNSR• Type: Bluetooth
• Frequency: 2.4 GHz
• Core Supported: RN4870
RN4870 Bluetooth Low Energy PICtail™/PiCtail Plus Daughter Board
RN-4871-PICTAIL• Type: Bluetooth
• Frequency: 2.4 GHz
• Core Supported: RN4871
RN4871 Bluetooth Low Energy PICtail/PICtail Plus Daughter Board

Devidor
NXP
PRODUCT HIGHLIGHTSDESCRIPTION
CLRC66303HN
OM26630FDK• Type: RFID/NFC
• Core Supported: CLRC663
CLRC663 plus frontend development kit
CLEV6630B• Type: RFID/NFC
• Core Supported: CLEV663
CLRC663 plus frontend development board

Devidor
Panasonic
PRODUCT HIGHLIGHTSDESCRIPTION
ENW-89823A4KF• Bluetooth HCI Module
• CC2564C
• Integrated Antenna
Series Number: PAN1325C

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam