NXP – CLRC663 plus: Push your NFC Design Further with NXP’s Next-Gen Multi-Protocol NFC Frontend

GCIssue13_NXP_Header
NXP

 

If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630 SLRC610), and time-saving software tools.

The CLRC663 plus is the perfect choice for NFC applications with high performance requirements: access control, payment, gaming and industrial.

Issue-13-NXP-Schematic

CLRC663 plus block diagram

APPLICATIONS

  • Access control
  • Payment
  • Gaming
  • Industrial

BENEFITS & FEATURES/SPECS

High performance and more flexible antenna design

  • Maximum transmitter current: 350 mA operating with 500 mA limiting value
  • Freely programmable 6 kByte EEPROM

Longer battery life

  • Supply voltage: 2.5 to 5.5 V
  • Power-save modes: hard power-down, standby, extended LPCD options

Industrial/Automotive temp range (-40 to +105 °C)

Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations

  • Host interfaces: SPI, I²C, UART
  • Up to 8 GPIO
  • SAM interface
  • 512 byte FIFO buffer reduces performance requirements of host controller

Fast development

  • Supports NFC Cockpit and NFC Reader Library
  • Complete development kits

BENEFITS & FEATURES/SPECS Cont…Included licenses

  • ISO/IEC14443-A/B, MIFARE Classic encryption in hardware with Crypto 1 IP licensing rights

EMVCo ready

  • EMVCo 2.6 analog & digital compliance

Full RF standard compliance

  • ISO/IEC 14443A/MIFARE
  • ISO/IEC 14443B
  • JIS X 6319-4 (comparable with FeliCa1 scheme)
  • ISO/IEC 15693 (ICODE-SLIX and ICODE-DNA)
  • ISO/IEC 18000-3 mode 3 (ICODE-ILT)
  • Peer-to-Peer Mode: ISO/IEC 18092 passive initiator

Compatible with all NXP smartcard products

  • Complete MIFARE® family: Ultralight, Classic 1K & 4K, DESFire EV1 & EV2 and Plus EV1
  • Complete NTAG® family incl. NTAG I²C plus
  • Complete SmartMX® family incl. SmartMX2 P40 & P60

Compact, time-saving package

  • HVQFN32 with wettable flanks to support high production yield
  • Pin-compatible to CLRC663 makes it easy to upgrade from existing designs

 

 

CLRC66303HN reel 935306208518
CLRC66303HN single tray 935306208551

Issue-13-NXP-CLRC663-family
Development Kits:

NameDescription12NC
OM26630FDKCLRC663 plus frontend development kit9353 076 73699
CLEV6630BCLRC663 plus frontend development board9353 391 49699

OM26630FDK Features

  • Development kit with integrated NXP LPC1769 MCU
  • Straightforward antenna design with NFC Cockpit tool
  • Different antenna PCBs for easy antenna matching
  • Easy application development with NFC Library
  • CLEV6630B board CE/FCC certified
  • Maximum transmitter current: 350 mA (operating), 500 mA limiting value

OM26630FDK Kit Content

  • CLEV6630B board with 65x65mm antenna
  • 30x50mm antenna with matching components
  • 3 PCBs for individual antenna matching
  • NFC sample card based on NTAG216F (NFC Forum Type 2 Tag)
  • 10 CLRC663 plus samples in HVQFN package

Issue-13_DevKits

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam