Panasonic – PAN1326C Series Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

GCIssue13_Panasonic_Header
Panasonic

 

Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format!

Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. Panasonic’s tiny footprint technology has produced a Module of only 85.5mm². The PAN1326C Series is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. This module has been designed to be 100% pin compatible with previous generations of Texas Instruments based Bluetooth HCI modules.

Panasonic-PAN1326C-Block-Diagram

Panasonic PAN1326C Block Diagram

 

APPLICATIONS

  • Heart Rate Monitors
  • Blood Glucose Meters
  • Industrial Sensors
  • Entertainment Devices
  • Mobile Accessories
  • Toys

FEATURES/SPECS

  • Bluetooth 4.2 Compliant Up To The HCI Layer
  • Best-In-Class Bluetooth RF Performance (Tx, Rx Sensitivity, Blocking)
  • Fully Qualified Bluetooth
  • FCC And IC Listed, CE Compliant
  • Dimensions: 9.0 Mm x 9.5 Mm x 1.8 Mm (Width x Length x Height)
  • Operating Temperature Range: -45°C To +85°C

FEATURES/SPECS Cont…

  • Supply Voltage Range: 1.7 – 4.8 V
  • Based Upon TI’s CC2564C
  • RoHS and REACH Compliant

BENEFITS

  • Basic Rate Scatternet: Up To Three Piconets Simultaneously, One As Master And Two As Slaves
  • Provide Assisted Mode For HFP 1.6 Wideband Speech (WBS) Profile Or A2DP Profile
  • BLE Concurrent Peripheral And Central, Support Up To 10 Devices
  • Integration Of Bluetooth 4.2 Low Energy Secure Connections

 

ParameterValueCondition/Note
Receiver Sensitivity-93 dbm
Output Power10 dbmMaximum Setting
Power Supply1.7V – 4.8VSingle Operation Voltage
Transmit Mode40mAACL, DH1
Receive Mode20 mAACL, DH1
Operating Temperature-45°C to +85°CIndustrial Range

Part NumberDescriptionSeries Number
ENW-89823A4KFBluetooth HCI Module, CC2564C, Integrated AntennaPAN1325C

Click here for datasheet.

 

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam