Murata – Nordic based BLE module enables IoT solutions for consumer products, appliances, healthcare equipment

MBN52832
Murata_Logo_RGB_300

MBN52832 is a Bluetooth Low Energy/NFC module. It enables ultra-low power connectivity for data communication. The module integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal into a very small form factor. The built-in ARM Cortex M4 core with 64KB RAM and 512KB flash provides a high performance engine and rich interfaces for variety of IoT applications such as sensor network, device control, etc. This RF certified module can significantly reduce the system designer’s burden and help to reduce the time-to-market.

MBN52832_Murata_BlockDiagram

Block Diagram: MBN52832

 

FEATURES/SPECS

  • Bluetooth® v5, ANT, NFC Tag
  • Nordic nRF52832 Bluetooth Smart®
  • Built-in ARM Cortex M4 core with 64KB RAM and 512KB flash
  • Dimension 7.4 x 7.0 x 0.9 mm
  • On-board PCB antenna and supports external antenna from pin pad
  • Maximum transmit power: +4.0dBm (@ antenna port LDO Mode)
  • Receive sensitivity: -93dBm @ 1Mbps (LDO Mode)
  • Power consumption : TX 7mA @ 3.5dBm (DCDC Mode) / RX 6mA (DCDC Mode)
  • Host interface: UART, SPI
  • Other interfaces: 20 GPIO, 5 ADC, UART, SPI (master and slave), I2C, PWM and Debug SWD
  • Operating temperature range: -40 ºC to 85 ºC
  • RoHS compliant
  • Regulatory certificates: FCC, IC, ETSI, TELEC

 

 

APPLICATIONS

  • Home automation
  • Proximity Services
  • Building automation
  • Medical/Healthcare
  • Beacon

BENEFITS

  • Small footprint
  • Low power consumption
  • Powerful MCU core for user application
  • Rich I/O interfaces

Part numberDescription
MBN52832

MBN52832 is a Bluetooth Low Energy (BLE) module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal. This is an ideal solution for Internet of Things (IOT) application.
MBN52832DK

Development Kit :
- MBN52832 BLE module with on-board antenna
- Supports Nordic nRF52 SDK
- NFC antenna for NFC tag
- u.FL connector for RF testing
- Pads for accessing MBN52832 IO pins
- Breakaway configuration for prototyping
- Download Development Kit User Guide (see Documents tab)

Murata_MBN52832DK

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam