Panasonic – PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

PAN9420
Panasonic_Logo

Specifically Designed for Highly Integrated and Cost-Effective Applications

Panasonic’s New PAN9420 Series Fully Embedded Stand-Alone Wi-Fi Module, is a 2.4 GHz 802.11 b/g/n Embedded Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications.

The Module includes a fully shielded case, integrated crystal oscillators and a chip antenna. The PAN9420 Series combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM and in-system programmable flash memory. The Modules’ integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup of simultaneous Wi-Fi connections from the PAN9420 to smart devices and home network routers. The pre-programmed Wi-Fi SoC firmware enables client (STA), micro access point (μAP), and Ad-hoc mode (Wi-Fi Direct) applications. With the transparent mode, raw data can be sent from the UART to the air interface to smart devices, web servers or PC applications.

PAN9420 Block Diagram

PAN9420 Block Diagram

 

FEATURES/SPECS

  • Fully Embedded: Integrated Full-Featured Network Stack
  • Contains All Necessary IoT Functionality (Place & Play)
  • Integrated Webserver with AJAX/JSON For Web Applications
  • No Stack or Software Implementation Needed on A Host MCU
  • Simultaneous Support of Access-Point and Infrastructure Mode
  • Fully Automatic IP Configuration
  • DHCP Server Offers IP Configuration in AP Mode
  • Access By Names (Http:/ /Yourdevice)
  • Integrated TCP/IP Network Stack: Ipv4, ARP, and Autoip
  • Supports Tls/Ssl, Https, and Wi-Fi Security (Wpa2) For Secure Data Connection

 

 

APPLICATIONS

  • White Goods
  • Vending Machines
  • Home Appliances

BENEFITS

  • Surface Mount Type (SMT) 29.0 mm X 13.5 mm X 2.66 mm
  • Marvell® 88MW300 MCU/WLAN System-On-Chip (Soc) Inside
  • Tx Power Up To +16 dBm @ IEEE 802.11b
  • Rx Sensitivity Of -97 dBm @ IEEE 802.11b DSSS 1 Mbps
  • 20 Mhz Channels Up To 72 Mbps
  • Power Supply 3.0 To 3.6 V
  • Current Consumption 150 mA (Mix Mode Tx/Rx@11b, 11 Mbps), 75 mA Rx, 310 mA Tx Peak
  • Power Down Mode Less Than 1 mA Power Consumption
  • Low Power Mode Available

ParameterValueCondition/Note
Receiver Sensitivity-93 dBm
Output Power10 dBmMaximum Setting
Power Supply1.7V – 4.8VSingle Operation Voltage
Transmit Mode40 mAACL, DH1
Receive Mode20 mAACL, DH1
Operating Temperature-45ºC to +85ºC Industrial Range

Part numberDescription
ENW-49C01A3KF

PAN9420 Stand Alone 2.4 GHz 802.11 b/g/n Embedded Wi-Fi Module w/Chip Antenna
- Fully embedded stand-alone Wi-Fi module IEEE 802.11 b/g/n
- Regulatory notice: FCC/IC16 in preparation
- Supported channel: Channel 1 ~ 11, 2412 ~ 2462 MHz
ENW-49C02A3KF

PAN9420
ENW49C01AYKF

PAN9420 Wi-Fi 802.11 b/g/n 2.4GHz Eval Kit w/ USB Stick, USB Cable, Plastic Case

Devidor

PAN9420 Evaluation Kit

PAN9420 Evaluation Kit


The New PAN9420 Evaluation Kit is available with one PAN9420 Mother Board (MB), one PAN9420-ETU daughter board (includes the PAN9420 FCC version module), and one USB-cable packaged in a large case.

The PAN9420-ETU daughter board is equipped on the PAN9420-MB, which has two USB to UART converters allowing the hardware access to the two UART module interfaces (command and binary interface). The PAN9420 FCC version module comes pre-loaded with a firmware for IoT applications and a Panasonic Web content example. With a few simple steps the kit is ready to use.

Leave a Reply

Your email address will not be published. Required fields are marked *

Protected by WP Anti Spam