Microchip – ATWINC3400 – Wi-Fi/BLE combo solution for advanced IoT applications

Microchip_Issue14_Thmbnail

The ATWINC3400 Wi-Fi®/Bluetooth® Low Energy (BLE) combo solution marks the next generation of wireless Internet of Things (IoT) devices. Combining the ease-of-use of BLE and the performance and range of Wi-Fi, the ATWINC3400 provides the ultimate connectivity solution for your next product. Unlike in other Wi-Fi only devices, the initial Wi-Fi provisioning (i.e. providing network […]

Murata – Nordic based BLE module enables IoT solutions for consumer products, appliances, healthcare equipment

Murata_Issue14_Thmbnail

MBN52832 is a Bluetooth Low Energy/NFC module. It enables ultra-low power connectivity for data communication. The module integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal into a very small form factor. The built-in ARM Cortex M4 core with 64KB RAM and 512KB flash provides a high performance engine and rich interfaces for […]

Panasonic – PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

Panasonic_Issue14_Thmbnail

Specifically Designed for Highly Integrated and Cost-Effective Applications Panasonic’s New PAN9420 Series Fully Embedded Stand-Alone Wi-Fi Module, is a 2.4 GHz 802.11 b/g/n Embedded Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications. The Module includes […]

Datasheets & Tools – Issue 13

GetConnected_DataTools_Issue13

e-coupons – Issue 13

GetConnected_ecoupon_Issue13

Future Connectivity Solutions and our supplier partners are pleased to offer a 25%-50% discount on your purchase for the boards listed below. 25%-50% Off This offer is only valid until November 1st, 2017 – in North America only, or while quantities last. For full promotional details please see below. ****** To receive your 25% discount […]

Microchip – RN487x Bluetooth Low Energy Module: The Easy to Use, Complete Yet Compact Bluetooth Solution

GCIssue13_Microchip_Tile

  The RN487x modules, (based on Microchip’s IS187x Bluetooth® Low Energy (BLE) ICs), is a Bluetooth 4.2 Low-Energy module designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to […]

B+B SmartWorx – SmartStart: Carrier-Agile LTE Routers

GCIssue13_BBSmartworx_Tile

  SmartStart: Flexible, Cost-Effective LTE for M2M Applications SmartStart from B+B SmartWorx is an industrial-grade, Wi-Fi-capable LTE machine-to-machine (M2M) router that is not only cost-effective, but carrier-agile. The SmartStart LTE Cat.1 and Cat.4 cellular routers connect Ethernet, Wi-Fi, RS-232 and I/O devices to a cellular network. SmartStart addresses the growing flexibility needs of service providers […]

Cypress – High-Performance Murata Type 1CK Module Based on Cypress Wi-Fi/Bluetooth Technology

GCIssue13_Cypress_Tile

    The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.1+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and […]

NXP – CLRC663 plus: Push your NFC Design Further with NXP’s Next-Gen Multi-Protocol NFC Frontend

GCIssue13_NXP_Tile

  If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630 SLRC610), and time-saving software tools. The CLRC663 plus is the perfect choice for NFC applications with high […]

Panasonic – PAN1326C Series Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

GCIssue13_Panasonic_Tile

  Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format! Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. […]