Datasheets & Tools – Issue 1

OrderbaleParts_Button

  DIGI :   GainSpan :   Linx :   Microchip :   Multi-Tech :   Murata :   NXP :   Panasonic :   Sierra :   Silex :   STMicroelectronics :   Yageo :  

Silex – 802.11a/b/g/n Plus Bluetooth SDIO Module

Featured_Silex_150x150

Wireless LAN Module for Mobile Devices with Enterprise Reliability The Silex SX-SDMAN is a dual-band 802.11a/b/g/n plus Bluetooth SDIO module that is based on the SX-SDPAN (Qualcomm Atheros AR6233). The SX-SDMAN brings 802.11n throughput, range and power efficiency to portable devices including patient monitors, printers, handheld terminals and more. The SX-SDMAN integrates an external 5 […]

Multi-Tech – QuickCarrier™ USB-D First-ever Industrial M2M-quality Cellular USB Dongle for Long Term Supply

Featuredvr2_MultiTechQuickCarrier

All QuickCarrier™ USB-D modems are fully certified and carrier approved, so you can get to market extremely fast, allowing applications to immediately start obtaining the benefits of M2M cellular connectivity. Designed specifically for industrial M2M communications applications that require consistent behavior and long term supply commitments well in excess of 5 years. The QuickCarrier USB-D […]

Murata – Murata Low Energy Bluetooth SMART Module / Model: Type ZY

Featured_Murata2_150x150

Murata introduces the lowest power consumption Bluetooth Low Energy Module.  The Type ZY Bluetooth SMART module supports Bluetooth v4.1 BLE standard. All protocol stacks required for Bluetooth low energy communication are built in, including various healthcare profiles. FEATURES Protocol stacks built in include: BB, LL, L2CAP, GAP, SMP, ATT, GATT Integrated system clock, DC/DC circuit […]

e-coupons

E_Coupon_Generic_Draft1a

Future Connectivity Solutions and our supplier partners are pleased to offer a 10% discount on your purchase for the boards listed below. 10% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSAug This offer is only valid until Sept 12th,2014 or while quantities last. For […]

Microchip – RN4020 Bluetooth® Low Energy Module

Featured_Microchip_150x150

Fully-Certified Bluetooth Version 4.1 Module The RN4020 is a Bluetooth® Smart module for designers who want to easily add low-power regulatory approved wireless capability to their products. As with Microchip’s other “RN” Bluetooth modules, the RN4020 provides a turnkey solution with a complete software stack, and RF components on board. The RN4020 includes an onboard […]

Yageo – WLAN/BT/ZigBee Ceramic Chip Antenna

Featured_Yageo3_150x150

FEATURES Compact size Omni-directional radiation Tape & reel automatic mounting Reflow process compatible RoHS compliant APPLICATIONS 2.4 GHz WiFi device Bluetooth gadget ZigBee devices ISM band equipment

Yageo – GPS/Glonass ceramic patch antennas

Featured_YageoGPS

GPS/Glonass ceramic patch antennas Yageo’s GPS/Glonass ceramic patch antennas are ideal for automotive applications. The GPS patch antenna technology has been proved across industry to be the best antenna technology for receiving GPS signals. FEATURES Support GPS & GLONASS system Accurate GPS performance High radiation efficiency Pin-solder process Frequency: 1575/1602 MH APPLICATIONS Navigation device Telematics […]

Sierra Wireless – AirPrime SL Series Development Kit

Featured_SierraWireless_150x150

A complete development kit which provides all the tools and accessories you need to test concepts, deliver prototypes or develop an end user application with an AirPrime SL Series wireless module and the Open AT Application Framework. Designed to suit the needs of manufacturers of small host devices in high-volume production, the AirPrime SL Series […]

Yageo – WLAN/BT/ZigBee 2.4GHz PCB Antenna

Featured_YageoWLAN_150x150

WLAN/BT/ZigBee 2.4GHz PCB Antenna FEATURES The smallest PCB antenna in the market Miniature design allows users to save required space Double-side adhesive tape makes it easy to install in device Ranges of types of connector and cable provide a flexible design options APPLICATIONS Tablet / Desktop PC Internet TV / STB / Game console / […]