Cypress – Nebula IoT Reference Design Board

GCIssue13_Nebula_Tile

The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems. Wireless connectivity is supported by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio. The board contains STMicroelectronics’ STM32F429 MCU which is an ARM […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

STMicroelectronics : SPWF04Sx Wi-Fi Modules for Secure M2M and IoT Cloud Applications

ST-tile-image

  The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications. The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4 GHz band. The modules are cloud compatible thanks to the complete protocol package, which includes application and […]

Panasonic : PAN1761 Embedded Bluetooth® Low Energy and NFC Combination Single Mode RF Module

Panasonic-tile-image

  Create Highly Secure BLE Connections and Extend Battery Life Using NFC Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series! PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows […]

NXP : PN5180, the Best Full NFC Frontend on the Market

NXP-tile-image

  The NXP PN5180 NFC frontend is equipped with unique features that improve performance, save energy, and maximize efficiency, enables best-in-class readers that conform to the requirements for EMVCo and NFC Forum specifications, for the broadest possible interoperability As a high performance, NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, the PN5180 utilizes an […]

Future Electronics : The Conversion of Street Lights into Intelligent Sensor Hubs: Why and How to Do It

FTMMay2017-tile-image

  By: David Shushan, Field Applications Engineer, Future Electronics and François Mirand, Future Lighting Solutions The controls embedded even in the more sophisticated street lights in operation today have a rather limited scope: they may be used for dimming, according to a schedule or in response to measurements of ambient light; to turn the light […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]

Cypress : Enables Long Range Connectivity in Industrial and Commercial IoT Applications

Cypress-tile-image

    Cypress BLE Solutions are enabling long range IoT. Although Bluetooth has traditionally been viewed as a short-range technology, Bluetooth Low Energy (BLE) is now being adopted in a wide array of industrial and commercial/consumer IoT applications like sensor nodes due to its low power consumption. Several industrial/commercial applications are leveraging BLE for its […]

Briowireless – Turning your IoT project into reality

Briowirless_Thumb

Based on the Gemalto modules, Briowireless’ BitPipe family facilitates integration of wireless connectivity to your IoT solution. The BitPipe devices are a combination of the BitPipe IoT interface and Modem family and provides flexibility needed to adapt to your IoT solution quickly and accelerate your time to market. The BitPipe devices have two modes of […]