Panasonic : PAN1761 Embedded Bluetooth® Low Energy and NFC Combination Single Mode RF Module

Panasonic-tile-image

  Create Highly Secure BLE Connections and Extend Battery Life Using NFC Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series! PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]

Cypress : Enables Long Range Connectivity in Industrial and Commercial IoT Applications

Cypress-tile-image

    Cypress BLE Solutions are enabling long range IoT. Although Bluetooth has traditionally been viewed as a short-range technology, Bluetooth Low Energy (BLE) is now being adopted in a wide array of industrial and commercial/consumer IoT applications like sensor nodes due to its low power consumption. Several industrial/commercial applications are leveraging BLE for its […]