Microchip – ATWINC3400 – Wi-Fi/BLE combo solution for advanced IoT applications

Microchip_Issue14_Thmbnail

The ATWINC3400 Wi-Fi®/Bluetooth® Low Energy (BLE) combo solution marks the next generation of wireless Internet of Things (IoT) devices. Combining the ease-of-use of BLE and the performance and range of Wi-Fi, the ATWINC3400 provides the ultimate connectivity solution for your next product. Unlike in other Wi-Fi only devices, the initial Wi-Fi provisioning (i.e. providing network […]

Microchip – RN487x Bluetooth Low Energy Module: The Easy to Use, Complete Yet Compact Bluetooth Solution

GCIssue13_Microchip_Tile

  The RN487x modules, (based on Microchip’s IS187x Bluetooth® Low Energy (BLE) ICs), is a Bluetooth 4.2 Low-Energy module designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to […]

Microchip : Connecting to the Internet of Things Just got Easier

Microchip_Issue11_Thmbnail

Complete, Standalone IoT Endpoint module with integrated MCU and Wi-Fi SoC The SAMW25 module brings wireless Internet connectivity to any embedded design. This integrated low-power module offers the ideal solution for designers with no previous 802.11, IP Stack or RF experience seeking to add Wi-Fi connectivity to their products. It provides connectivity to the Internet […]

Microchip – Long Range Meets Low Power with LoRa® Wireless Technology

Featured_Microchip_Issue8

The RN2903 is a revolutionary end-node solution that enables extremely long-range (over 10 miles), bidirectional communication with significant battery life for Internet of Things (IoT), Machine-to-Machine (M2M), smart city and industrial applications. The RN2903 is a fully-certified 915 MHz module based on wireless LoRa® technology. The RN2903 utilizes a unique spread spectrum modulation within the […]

Microchip’s 4.0 Dual-Mode Bluetooth Smart Solution: RN4677

Featured_Microchip_Issue6_2015

The RN4677 is a fully certified Bluetooth version 4.0 (BR/EDR/LE) Dual Mode module, which enables the designer to easily add classic Bluetooth and Bluetooth Smart capability to their products. It incorporates an on-board Bluetooth stack, cryptographic accelerator, power management subsystem, 2.4 GHz transceiver and RF power amplifier in a compact surface mount package, 22 x […]

Microchip – RN1723 Ultra-Low Power Wi-Fi Module

Featured_Microchip_Issue4_2015

The RN1723 is a small form factor, ultra-low power embedded TCP/IP/UDP Wi-Fi module. With an impressive 4μA Sleep mode and an additional power saving 15mA Doze mode, the RN1723 is extremely power efficient, making it ideal for a vast range of applications that require many years of battery life. The RN1723 is configured using simple […]

Microchip – BM77 Bluetooth® 4.0 Dual Mode Module

Featured_Microchip_Issue2

The BM77 is a fully-certified Bluetooth® Version 4.0 (BR/EDR/LE) module for designers who want to easily add dual mode Bluetooth wireless capability to their products. Delivering local connectivity for the Internet of Things (IoT), the BM77 bridges your product to Smart Phones and Tablets for convenient data transfer, control and access to cloud applications. This […]

Microchip – RN4020 Bluetooth® Low Energy Module

Featured_Microchip_150x150

Fully-Certified Bluetooth Version 4.1 Module The RN4020 is a Bluetooth® Smart module for designers who want to easily add low-power regulatory approved wireless capability to their products. As with Microchip’s other “RN” Bluetooth modules, the RN4020 provides a turnkey solution with a complete software stack, and RF components on board. The RN4020 includes an onboard […]