Atmel – SmartConnect WINC1500 Wireless Network Controller

Figure 1: WINC1500

The Atmel® SmartConnect WINC1500 is an IEEE 802.11 b/g/n IoT network controller SoC. It offers the ideal add-on to existing MCU solutions, making it easy to bring Wi-Fi and Network capabilities through UART or SPI-to-Wi-Fi interfaces into your designs. The WINC1500 connects to any Atmel AVR® or Atmel | SMART MCU, and has minimal resource […]

Panasonic – Place and Play Bluetooth® Low Energy Module

Featured_Panasonic_Issue2

A revolution is underway in Bluetooth Low Energy to dramatically shrink power budgets for battery powered applications. Panasonic’s “nanopower” family of 2nd generation BLE modules reduces transmit and receive current consumption by more than 66% when compared to the current generation of BLE devices and nearly a 90% reduction from Bluetooth Classic devices. Most significant […]

Cypress – PSoC4® BLE: PSOC Now Integrates Bluetooth® Low Energy

Featured_Cypress_Isse2

PSoC 4 BLE is an easy-to-use, ARM® Cortex™-M0 based, single-chip solution which integrates programmable analog front ends, programmable digital peripherals, CapSense® technology for touch-sensing, and a Bluetooth® LE (Low Energy) or Bluetooth Smart radio. FEATURES/SPECS Bluetooth Core Specification 4.1 48-MHz ARM® Cortex™-M0 CPU Up to 128 KB Flash and 16 KB SRAM Bluetooth Smart Connectivity […]

Linx Technologies – HumRC™ Series Remote Control and Sensor Transceiver Offers Amazing Flexibility in a Tiny, Low Cost Package!

Featured_Linx_Issue2

The HumRC™ transceiver is designed for reliable bi-directional remote control and sensor applications. The module includes a Frequency Hopping Spread spectrum (FHSS) protocol and supports versions at 2.4GHz and 900MHz with a common footprint and pin out in this initial release, with 868MHz and others to follow in the near future. This common footprint across […]

Sierra Wireless – Sierra Wireless AirPrime® Embedded Modules HL Series

Featured_Sierra_Issue2

Compact, Flexible, and Future Proof 2G, 3G, and 4G Essential Modules. Sierra Wireless AirPrime® HL embedded modules offer everything device manufacturers need to meet essential connectivity requirements for machine-to-machine (M2M) applications such as healthcare, point of sale terminals, fleet management, tracking, and consumer electronics. Key differentiators include a common form factor, small size, low-power consumption, […]