NXP : PN5180, the Best Full NFC Frontend on the Market

NXP-tile-image

  The NXP PN5180 NFC frontend is equipped with unique features that improve performance, save energy, and maximize efficiency, enables best-in-class readers that conform to the requirements for EMVCo and NFC Forum specifications, for the broadest possible interoperability As a high performance, NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, the┬áPN5180 utilizes an […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]