NXP – CLRC663 plus: Push your NFC Design Further with NXP’s Next-Gen Multi-Protocol NFC Frontend

  If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630 SLRC610), and time-saving software tools. The CLRC663 plus is the perfect choice for NFC applications with high […]

NXP : PN5180, the Best Full NFC Frontend on the Market

NXP-tile-image

  The NXP PN5180 NFC frontend is equipped with unique features that improve performance, save energy, and maximize efficiency, enables best-in-class readers that conform to the requirements for EMVCo and NFC Forum specifications, for the broadest possible interoperability As a high performance, NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, the PN5180 utilizes an […]

NXP Semiconductor : NXP JN5169 Wireless Modules for ZigBee 3.0, ZigBee PRO and IEEE802.15.4

GC_Issue11_Thmbnail_NXP

NXP Semiconductors expanded its best-in-class, low power and long range JN516x wireless modules. The three new wireless modules: JN5169_M00, JN5169_M03 and JN5169_M06, are pre-certified FCC/CE/IC and can be loaded with the latest NXP ZigBee 3.0 stack. The new wireless modules with ZigBee 3.0 helps enable customers to rapidly introduce new wireless products into the mass […]

NXP – Plug-and-Play NFC Solutions : PN7150

NXP_PN7150_Thumb

Plug-and-play NFC solutions PN7150 The PN7150 is a contactless controller. Bringing a major performance step-up with a higher sensitivity and the capability to work in active load modulation communication enabling the support of small antenna form factor. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC14443, […]

NXP Semiconductors – PN7462 The first All-In-One NFC controller solution

NXP_PN7462_sm

The NXP PN7462 family products are equipped with an ARM Cortex-M0 microcontroller core with USB, and provide low-power operation, extensive memory resources, a complete set of host and peripheral interfaces, and reader libraries compliant with NFC Forum and EMVCo combined to enhance performance while simplifying final certification and delivery The family includes the following derivatives […]

NXP – NTAG I2C plus: Your entryway to NFC: The simplest, most cost-effective NFC solution

Featured_NXP_Issue8

        Designed to be the perfect enabler for NFC in home-automation and consumer applications, this feature-packed, next-generation connected NFC tag is the fastest, most BoM optimized way to add tap-and-go connectivity to just about any electronic device. NTAG I2C plus is a family of connected NFC tags that combine a passive NFC […]

NXP Semiconductors – ZigBee Solutions

Featured_NXP_Issue7_2015

The JN516x series is a range of ultra-low power, high performance IEEE 802.15.4 networking solution available in surface mount module and wireless microcontrollers form. Both options feature an enhanced 32- bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation […]

NXP’s QN902x series, Ultra Low Power Bluetooth Smart System-on-Chip Solution

Featured_NXP_Issue6_2015

NXP’s BLE solution, the QN902x series, presents an ultra-low power consumption, longer battery life and best-in-class wireless performance. It integrates a high performance microcontroller, the ARM Cortex-M0, Bluetooth v4.0 low energy radio, protocol stack and profile software on the chip, providing a flexible and easy to use BLE SoC solution. The 32- bit ARM Cortex-M0 […]

NXP Semiconductors – NFC Readers And Ntag Solutions

Featured_NXP_Issue5_2015

NXP presents an impressive range of NFC products in its portfolio and includes: NFC Frontend Solutions, NFC Controller Solutions and NTAG I2C. NFC frontend solutions are reader IC’s that require the use of an external microcontroller or host processor. They are the cost effective way to add NFC to a system. They work flawlessly with […]

NXP – JN5168-001-Myy JenNet-IP, ZigBee PRO and IEEE802.15.4 Module

Featured_NXP_150x150

The JN5168-001-Myy family is a range of ultra low power, high performance surface mount modules targeted at IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE networking applications, enabling users to realise products with minimum time to market and at the lowest cost. They remove the need for expensive and lengthy development of […]