Panasonic – PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

Panasonic_Issue14_Thmbnail

Specifically Designed for Highly Integrated and Cost-Effective Applications Panasonic’s New PAN9420 Series Fully Embedded Stand-Alone Wi-Fi Module, is a 2.4 GHz 802.11 b/g/n Embedded Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications. The Module includes […]

Panasonic – PAN1326C Series Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

GCIssue13_Panasonic_Tile

  Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format! Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. […]

Panasonic : PAN1761 Embedded Bluetooth® Low Energy and NFC Combination Single Mode RF Module

Panasonic-tile-image

  Create Highly Secure BLE Connections and Extend Battery Life Using NFC Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series! PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows […]

Panasonic – Wi-Fi Made Easy! Quickly Add Wi-Fi to your Application with Panasonic’s 9320 Series

Featured_Panasonic_Issue7_2015

Panasonic PAN9320 Series is a fully embedded Wi-Fi module with an integrated IoT stack and API that minimizes firmware development and includes a full security suite. The PAN9320 Series is a standalone 2.4 GHz WiFi module, supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and secure data connections are […]

PAN1760 Series – Panasonic Bluetooth Smart, Place and Play Module

Featured_Panasonic_Issue6_2015

The PAN1760 Series, place and play, single-mode, Bluetooth Low Energy module is based on Toshiba’s TC35667 SOC, with an integrated Bluetooth Smart controller, ARM7 CPU core, Bluetooth SIG certified stack v4.1, API, and GATT profile. The PAN1760 Series delivers high-speed operation at ultra-low power consumption. Design in time and application BOM are minimized with embedded […]

Panasonic – Panasonic NFC Tag LSI, NFC LSI with Low Power Consumption and High Security

Featured_Panasonic_Issue1_2015

Panasonic is one of the leading manufacturers of NFC Tag LSIs (also known as NFC Tag ICs) in the world. Panasonic NFC Tag LSIs feature ultra-low power and high security and can be used in all applications that require near field communication connectivity. This technology is prominent across various industries such as consumer electronics, home […]

Panasonic – PAN1322 Series: All-In-One, Place and Play Bluetooth® Module

Featured_Panasonic_Issue1_2015

Panasonic PAN1322 module features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. This cost engineered solution is based on a single chip solution that integrates an ARM7TDMI processor with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections […]

Panasonic – Place and Play Bluetooth® Low Energy Module

Featured_Panasonic_Issue2

A revolution is underway in Bluetooth Low Energy to dramatically shrink power budgets for battery powered applications. Panasonic’s “nanopower” family of 2nd generation BLE modules reduces transmit and receive current consumption by more than 66% when compared to the current generation of BLE devices and nearly a 90% reduction from Bluetooth Classic devices. Most significant […]

Panasonic – PAN1026 Series Place and Play Bluetooth® Module

Featured_Panasonic_150x150

Dual Mode, Place and Play Bluetooth Module Introducing Panasonic’s Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller. […]