STMicroelectronics : SPWF04Sx Wi-Fi Modules for Secure M2M and IoT Cloud Applications

ST-tile-image

  The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications. The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4 GHz band. The modules are cloud compatible thanks to the complete protocol package, which includes application and […]

STMicroelectronics – Connectivity to the IBM Bluemix Cloud with Wi-Fi, NFC and sensors software expansion for STM32 Cube

ST_STM32cube_sm

“Proof of concept” during the design phase is a critical point in the development of a product. Being able to determine the effectiveness of the design when compared to the list of requirements, while keeping the program schedule on track, is extremely important in today’s “time to market” economy. Having fully integrated prototyping and development […]

ST – Sub-GHz Modules allow for ease of design, certification, and time to market…all at a low cost

Featured_ST_Issue8

SUB-1 GHZ OVERVIEW The Industrial, Scientific and Medical (ISM) unlicensed frequency bands below 1 GHz are widely used by wireless communication systems mainly in industrial, home and building automation and automatic meter reading applications. The flexibility offered by national regulations in selecting physical layer characteristics such as output transmitted power, modulation scheme, data rate and […]

ST’s SPBTLE-RF BLE 4.1 Smart Network Processor RF Module

Featured_ST_Issue6_2015

The SPBTLE-RF is an easy to use Bluetooth® Smart master/slave network processor module, compliant with Bluetooth® v4.1. The SPBTLE-RF SMART module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device. The entire Bluetooth Smart stack and protocols are embedded into the SPBTLERF SMART module. The external […]

ST Microelectronics – SPWF01SX Wi-Fi Modules for Iot Applications

Featured_ST_Issue5_2015

The SPWF01SA and the SPWF01SC intelligent Wi-Fi modules represent a plug and play and standalone 802.11 b/g/n solution for easy integration of wireless Internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and an STM32 microcontroller with an extensive GPIO suite, the modules also incorporate timing clocks […]

STMicroelectronics – SPBT2632 series

Featured_ST_150x150

Micro-sized Bluetooth modules ST’s latest micro-sized Blue Module series offers a fast, flexible and affordable Bluetooth solution on a highly reliable platform based on the most advanced Bluetooth technology. Modules, optimized in terms of performances and costs, support the latest Bluetooth Classic specification V3.0 and are compatible with previous V2.1 + EDR. The Bluetooth stack […]