ST’s SPBTLE-RF BLE 4.1 Smart Network Processor RF Module

Featured_ST_Issue6_2015

The SPBTLE-RF is an easy to use Bluetooth® Smart master/slave network processor module, compliant with Bluetooth® v4.1. The SPBTLE-RF SMART module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device. The entire Bluetooth Smart stack and protocols are embedded into the SPBTLERF SMART module. The external […]

Silex – Add Wireless Connectivity to Your RenesasRZ/A based product With the SX-SDCAN

Featured_Silex_Issue6_2015

Silex Technology America, a global leader in wired and wireless networking solutions have officially announced its Wi-Fi module support for the Renesas RZ/A1 microprocessors (MPUs). The Silex SX-SDCAN provides Silex and Renesas Electronics America customers with a reliable Wi-Fi connectivity option for the Renesas RZ/A1 processor series. Silex Technology’s SX-SDCAN, a low-power 802.11a/b/g/n plus Bluetooth […]

Qualcomm – CSRB534X Dual Mode Bluetooth 4.1 SOC’s – The Fastest Way to Create Differentiated Bluetooth Smart Ready Platforms

Featured_Qualcomm_Issue6_2015

Qualcomm Technology International, Ltd.’s latest dual-mode Bluetooth 4.1 SoC platforms, Bluecore™ CSRB534x, can add value and minimize design cycles for your next generation of IoT designs. The CSRB534x product family offers a versatile, fast and cost effective development platform, combining DSP, MCU, extensive peripherals and smart analog functionality helping to reduce the total BoM. Unlike […]

PAN1760 Series – Panasonic Bluetooth Smart, Place and Play Module

Featured_Panasonic_Issue6_2015

The PAN1760 Series, place and play, single-mode, Bluetooth Low Energy module is based on Toshiba’s TC35667 SOC, with an integrated Bluetooth Smart controller, ARM7 CPU core, Bluetooth SIG certified stack v4.1, API, and GATT profile. The PAN1760 Series delivers high-speed operation at ultra-low power consumption. Design in time and application BOM are minimized with embedded […]

NXP’s QN902x series, Ultra Low Power Bluetooth Smart System-on-Chip Solution

Featured_NXP_Issue6_2015

NXP’s BLE solution, the QN902x series, presents an ultra-low power consumption, longer battery life and best-in-class wireless performance. It integrates a high performance microcontroller, the ARM Cortex-M0, Bluetooth v4.0 low energy radio, protocol stack and profile software on the chip, providing a flexible and easy to use BLE SoC solution. The 32- bit ARM Cortex-M0 […]

Microchip’s 4.0 Dual-Mode Bluetooth Smart Solution: RN4677

Featured_Microchip_Issue6_2015

The RN4677 is a fully certified Bluetooth version 4.0 (BR/EDR/LE) Dual Mode module, which enables the designer to easily add classic Bluetooth and Bluetooth Smart capability to their products. It incorporates an on-board Bluetooth stack, cryptographic accelerator, power management subsystem, 2.4 GHz transceiver and RF power amplifier in a compact surface mount package, 22 x […]

Cypress – Easily Design Fully Certified BLE Systems with the Industrys Most Integrated Programmable Bluetooth Smart Module

Featured_Cypress_Issue6_2015

New Fully-Certified EZ-BLE™ PSoC® Module Provides an Easy-to-Use, End-to-End Solution, Reducing Time-to-Market and Costs for Sensor-Based IoT Devices. EZ-BLE PSoC Module is a fully integrated, fully certified, 11 x 11 x 1.8 mm, programmable, Bluetooth Low Energy (BLE) module designed for ease-of-use and reducing time-to-market. It contains Cypress’s PSoC 4 BLE chip, two crystals, antenna, […]

Atmel’s Smallest Bluetooth Smart Solution: BTLC1000

Featured_Atmel_Issue6_2015

The Atmel® BTLC1000 is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU or as a standalone applications processor […]