MultiTech – Industry-Certified, Developer Friendly Embedded Cellular SoM

Featured_MultiTech_Issue7_2015

MultiTech’s MultiConnect® Dragonfly™ cellular System-on-Modules (SoM’s) are complete, ready-to-integrate modules that offer developers the functionality of a programmable computing platform with the convenience of an onboard cellular radio all in one compact design. From a software perspective, Dragonfly is compatible with the ARM® mbed™ programming platform allowing for rapid prototyping and development. With its integrated […]

Digi – Secure Programmable XBee to IP Gateway with Scalable Device Management

Figure 1: RF module and gateway solution

The XBee Gateway provides a low-cost, programmable solution to connect networks of XBee-enabled devices to IP networks. With a simple, open-source Python development environment, this gateway enables custom applications to run locally while interfacing across existing Ethernet/Wi-Fi/cellular networks for WAN connectivity to cloud-based software applications. XBee Gateway products can be managed remotely via Device Cloud. […]

Cypress – Bluetooth Smart, EZ-BLE Module

Featured_Cypress_Issue7_2015

EZ-BLE Modules are fully integrated, fully certified, programmable modules designed for ease-of-use and reducing time-to-market. Cypress expands its PRoC portfolio with three new EZ-BLE Modules. The modules are a turnkey solution and include onboard peripherals such as crystal oscillators, trace or chip antenna, passive components and the Cypress PRoC BLE radio. The new modules vary […]

Panasonic – Wi-Fi Made Easy! Quickly Add Wi-Fi to your Application with Panasonic’s 9320 Series

Featured_Panasonic_Issue7_2015

Panasonic PAN9320 Series is a fully embedded Wi-Fi module with an integrated IoT stack and API that minimizes firmware development and includes a full security suite. The PAN9320 Series is a standalone 2.4 GHz WiFi module, supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and secure data connections are […]

NXP Semiconductors – ZigBee Solutions

Featured_NXP_Issue7_2015

The JN516x series is a range of ultra-low power, high performance IEEE 802.15.4 networking solution available in surface mount module and wireless microcontrollers form. Both options feature an enhanced 32- bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation […]