B+B SmartWorx : SMART CHOICES in Cellular Routers

B+B_Issue11_Thmbnail

Select the Router That’s Right for You. When choosing a cellular router you don’t want to invest in features that you don’t need. But you don’t want to limit your options either. That’s why the B+B SmartWorx family of intelligent cellular routers offers you such a wide range of interfaces, capabilities and smart choices. Whatever […]

Cypress : Presenting the Sterling-LWB: 2.4 GHz Wi-Fi and Bluetooth Smart Ready Multi-Standard Module

GC_Issue11_Thmbnail_Cypress

LSR’s Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard Module provides your customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE […]

Future Electronics – Battle Royale! LoRa Versus LTE CAT M1

GC_Issue11__TechArticle_Thmbnail

By Matt Rose, FCS Wireless Specialist For the last few years, machine-to-machine and Internet-of-Things applications relied on 2G and 3G cellular systems for wide area network communications. As broad market consumers required more performance from their smartphones to stream the latest wrestling match video, these older protocols have become obsolete and high-bandwidth 4G-LTE has become […]

Linx : HumPRO-ATM Series High-Power FHSS Digital Data Transceiver Module

Linx_Issue11_Thmbnail

The HUM-PRO-A is a high power Frequency Hopping Spread Spectrum (FHSS) transceiver capable of transmitting over a very long range. The HUM-PRO-A module includes a 27dBm (0.5W) transmitter power amplifier and receiver low noise amplifier. This gives the module an outstanding link budget of 137dB, resulting in ranges of over 12.9km (8 miles). ** FCC pending […]

Microchip : Connecting to the Internet of Things Just got Easier

Microchip_Issue11_Thmbnail

Complete, Standalone IoT Endpoint module with integrated MCU and Wi-Fi SoC The SAMW25 module brings wireless Internet connectivity to any embedded design. This integrated low-power module offers the ideal solution for designers with no previous 802.11, IP Stack or RF experience seeking to add Wi-Fi connectivity to their products. It provides connectivity to the Internet […]

NXP Semiconductor : NXP JN5169 Wireless Modules for ZigBee 3.0, ZigBee PRO and IEEE802.15.4

GC_Issue11_Thmbnail_NXP

NXP Semiconductors expanded its best-in-class, low power and long range JN516x wireless modules. The three new wireless modules: JN5169_M00, JN5169_M03 and JN5169_M06, are pre-certified FCC/CE/IC and can be loaded with the latest NXP ZigBee 3.0 stack. The new wireless modules with ZigBee 3.0 helps enable customers to rapidly introduce new wireless products into the mass […]