NXP Semiconductor : NXP JN5169 Wireless Modules for ZigBee 3.0, ZigBee PRO and IEEE802.15.4


NXP Semiconductors expanded its best-in-class, low power and long range JN516x wireless modules. The three new wireless modules: JN5169_M00, JN5169_M03 and JN5169_M06, are pre-certified FCC/CE/IC and can be loaded with the latest NXP ZigBee 3.0 stack. The new wireless modules with ZigBee 3.0 helps enable customers to rapidly introduce new wireless products into the mass […]

Digi – Secure Programmable XBee to IP Gateway with Scalable Device Management

Figure 1: RF module and gateway solution

The XBee Gateway provides a low-cost, programmable solution to connect networks of XBee-enabled devices to IP networks. With a simple, open-source Python development environment, this gateway enables custom applications to run locally while interfacing across existing Ethernet/Wi-Fi/cellular networks for WAN connectivity to cloud-based software applications. XBee Gateway products can be managed remotely via Device Cloud. […]

NXP Semiconductors – ZigBee Solutions


The JN516x series is a range of ultra-low power, high performance IEEE 802.15.4 networking solution available in surface mount module and wireless microcontrollers form. Both options feature an enhanced 32- bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation […]