Microchip : Connecting to the Internet of Things Just got Easier

Microchip_Issue11_Thmbnail

Complete, Standalone IoT Endpoint module with integrated MCU and Wi-Fi SoC The SAMW25 module brings wireless Internet connectivity to any embedded design. This integrated low-power module offers the ideal solution for designers with no previous 802.11, IP Stack or RF experience seeking to add Wi-Fi connectivity to their products. It provides connectivity to the Internet […]

e-coupons – Issue 6

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSDecember This offer is only valid until January 31st,2016 or while quantities last. For […]

Atmel’s Smallest Bluetooth Smart Solution: BTLC1000

Featured_Atmel_Issue6_2015

The Atmel® BTLC1000 is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU or as a standalone applications processor […]

Atmel – SmartConnect WINC1500 Wireless Network Controller

Figure 1: WINC1500

The Atmel® SmartConnect WINC1500 is an IEEE 802.11 b/g/n IoT network controller SoC. It offers the ideal add-on to existing MCU solutions, making it easy to bring Wi-Fi and Network capabilities through UART or SPI-to-Wi-Fi interfaces into your designs. The WINC1500 connects to any Atmel AVR® or Atmel | SMART MCU, and has minimal resource […]