Microchip – ATWINC3400 – Wi-Fi/BLE combo solution for advanced IoT applications

Microchip_Issue14_Thmbnail

The ATWINC3400 Wi-Fi®/Bluetooth® Low Energy (BLE) combo solution marks the next generation of wireless Internet of Things (IoT) devices. Combining the ease-of-use of BLE and the performance and range of Wi-Fi, the ATWINC3400 provides the ultimate connectivity solution for your next product. Unlike in other Wi-Fi only devices, the initial Wi-Fi provisioning (i.e. providing network […]

Datasheets & Tools – Issue 13

GetConnected_DataTools_Issue13

Microchip – RN487x Bluetooth Low Energy Module: The Easy to Use, Complete Yet Compact Bluetooth Solution

GCIssue13_Microchip_Tile

  The RN487x modules, (based on Microchip’s IS187x Bluetooth® Low Energy (BLE) ICs), is a Bluetooth 4.2 Low-Energy module designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to […]

Cypress – High-Performance Murata Type 1CK Module Based on Cypress Wi-Fi/Bluetooth Technology

GCIssue13_Cypress_Tile

    The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.1+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and […]

Panasonic – PAN1326C Series Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

GCIssue13_Panasonic_Tile

  Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format! Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

Panasonic : PAN1761 Embedded Bluetooth® Low Energy and NFC Combination Single Mode RF Module

Panasonic-tile-image

  Create Highly Secure BLE Connections and Extend Battery Life Using NFC Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series! PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]

Cypress : Enables Long Range Connectivity in Industrial and Commercial IoT Applications

Cypress-tile-image

    Cypress BLE Solutions are enabling long range IoT. Although Bluetooth has traditionally been viewed as a short-range technology, Bluetooth Low Energy (BLE) is now being adopted in a wide array of industrial and commercial/consumer IoT applications like sensor nodes due to its low power consumption. Several industrial/commercial applications are leveraging BLE for its […]

Cypress : Presenting the Sterling-LWB: 2.4 GHz Wi-Fi and Bluetooth Smart Ready Multi-Standard Module

GC_Issue11_Thmbnail_Cypress

LSR’s Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard Module provides your customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE […]