e-coupons – Issue 13

Future Connectivity Solutions and our supplier partners are pleased to offer a 25%-50% discount on your purchase for the boards listed below. 25%-50% Off This offer is only valid until November 1st, 2017 or while quantities last. For full promotional details please see below. ****** To receive your 25% discount please enter the coupon code […]

Cypress – High-Performance Murata Type 1CK Module Based on Cypress Wi-Fi/Bluetooth Technology

GCIssue13_Cypress_Tile

    The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.0+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and […]

Cypress – Nebula IoT Reference Design Board

GCIssue13_Nebula_Tile

The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems. Wireless connectivity is supported by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio. The board contains STMicroelectronics’ STM32F429 MCU which is an ARM […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

Cypress : Enables Long Range Connectivity in Industrial and Commercial IoT Applications

Cypress-tile-image

    Cypress BLE Solutions are enabling long range IoT. Although Bluetooth has traditionally been viewed as a short-range technology, Bluetooth Low Energy (BLE) is now being adopted in a wide array of industrial and commercial/consumer IoT applications like sensor nodes due to its low power consumption. Several industrial/commercial applications are leveraging BLE for its […]

Cypress : Presenting the Sterling-LWB: 2.4 GHz Wi-Fi and Bluetooth Smart Ready Multi-Standard Module

GC_Issue11_Thmbnail_Cypress

LSR’s Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard Module provides your customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE […]

e-coupons – Issue 11

E_Coupon_discount50_Issue11

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSMay2017 This offer is only valid until May 31st, 2017 or while quantities […]

Datasheets & Tools – Issue 11

Data+Tools_Issue11