e-coupons – Issue 13

GetConnected_ecoupon_Issue13

Future Connectivity Solutions and our supplier partners are pleased to offer a 25%-50% discount on your purchase for the boards listed below. 25%-50% Off This offer is only valid until November 1st, 2017 – in North America only, or while quantities last. For full promotional details please see below. ****** To receive your 25% discount […]

e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]

e-coupons – Issue 11

E_Coupon_discount50_Issue11

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSMay2017 This offer is only valid until May 31st, 2017 or while quantities […]