Microchip – RN487x Bluetooth Low Energy Module: The Easy to Use, Complete Yet Compact Bluetooth Solution

GCIssue13_Microchip_Tile

  The RN487x modules, (based on Microchip’s IS187x Bluetooth® Low Energy (BLE) ICs), is a Bluetooth 4.2 Low-Energy module designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to […]

Cypress – Nebula IoT Reference Design Board

GCIssue13_Nebula_Tile

The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems. Wireless connectivity is supported by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio. The board contains STMicroelectronics’ STM32F429 MCU which is an ARM […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

STMicroelectronics : SPWF04Sx Wi-Fi Modules for Secure M2M and IoT Cloud Applications

ST-tile-image

  The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications. The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4 GHz band. The modules are cloud compatible thanks to the complete protocol package, which includes application and […]

Cypress : Enables Long Range Connectivity in Industrial and Commercial IoT Applications

Cypress-tile-image

    Cypress BLE Solutions are enabling long range IoT. Although Bluetooth has traditionally been viewed as a short-range technology, Bluetooth Low Energy (BLE) is now being adopted in a wide array of industrial and commercial/consumer IoT applications like sensor nodes due to its low power consumption. Several industrial/commercial applications are leveraging BLE for its […]

Briowireless – Turning your IoT project into reality

Briowirless_Thumb

Based on the Gemalto modules, Briowireless’ BitPipe family facilitates integration of wireless connectivity to your IoT solution. The BitPipe devices are a combination of the BitPipe IoT interface and Modem family and provides flexibility needed to adapt to your IoT solution quickly and accelerate your time to market. The BitPipe devices have two modes of […]

Future Electronics – Battle Royale! LoRa Versus LTE CAT M1

GC_Issue11__TechArticle_Thmbnail

By Matt Rose, FCS Wireless Specialist For the last few years, machine-to-machine and Internet-of-Things applications relied on 2G and 3G cellular systems for wide area network communications. As broad market consumers required more performance from their smartphones to stream the latest wrestling match video, these older protocols have become obsolete and high-bandwidth 4G-LTE has become […]

Microchip : Connecting to the Internet of Things Just got Easier

Microchip_Issue11_Thmbnail

Complete, Standalone IoT Endpoint module with integrated MCU and Wi-Fi SoC The SAMW25 module brings wireless Internet connectivity to any embedded design. This integrated low-power module offers the ideal solution for designers with no previous 802.11, IP Stack or RF experience seeking to add Wi-Fi connectivity to their products. It provides connectivity to the Internet […]