B+B SmartWorx : SMART CHOICES in Cellular Routers

B+B_Issue11_Thmbnail

Select the Router That’s Right for You. When choosing a cellular router you don’t want to invest in features that you don’t need. But you don’t want to limit your options either. That’s why the B+B SmartWorx family of intelligent cellular routers offers you such a wide range of interfaces, capabilities and smart choices. Whatever […]

Cypress : Presenting the Sterling-LWB: 2.4 GHz Wi-Fi and Bluetooth Smart Ready Multi-Standard Module

GC_Issue11_Thmbnail_Cypress

LSR’s Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard Module provides your customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) 4343W chipset, and supports IEEE […]

NXP – Plug-and-Play NFC Solutions : PN7150

NXP_PN7150_Thumb

Plug-and-play NFC solutions PN7150 The PN7150 is a contactless controller. Bringing a major performance step-up with a higher sensitivity and the capability to work in active load modulation communication enabling the support of small antenna form factor. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC14443, […]