Microchip – ATWINC3400 – Wi-Fi/BLE combo solution for advanced IoT applications

Microchip_Issue14_Thmbnail

The ATWINC3400 Wi-Fi®/Bluetooth® Low Energy (BLE) combo solution marks the next generation of wireless Internet of Things (IoT) devices. Combining the ease-of-use of BLE and the performance and range of Wi-Fi, the ATWINC3400 provides the ultimate connectivity solution for your next product. Unlike in other Wi-Fi only devices, the initial Wi-Fi provisioning (i.e. providing network […]

Datasheets & Tools – Issue 13

GetConnected_DataTools_Issue13

e-coupons – Issue 13

GetConnected_ecoupon_Issue13

Future Connectivity Solutions and our supplier partners are pleased to offer a 25%-50% discount on your purchase for the boards listed below. 25%-50% Off This offer is only valid until November 1st, 2017 – in North America only, or while quantities last. For full promotional details please see below. ****** To receive your 25% discount […]

Microchip – RN487x Bluetooth Low Energy Module: The Easy to Use, Complete Yet Compact Bluetooth Solution

GCIssue13_Microchip_Tile

  The RN487x modules, (based on Microchip’s IS187x Bluetooth® Low Energy (BLE) ICs), is a Bluetooth 4.2 Low-Energy module designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to […]

Future Electronics – Battle Royale! LoRa Versus LTE CAT M1

GC_Issue11__TechArticle_Thmbnail

By Matt Rose, FCS Wireless Specialist For the last few years, machine-to-machine and Internet-of-Things applications relied on 2G and 3G cellular systems for wide area network communications. As broad market consumers required more performance from their smartphones to stream the latest wrestling match video, these older protocols have become obsolete and high-bandwidth 4G-LTE has become […]

Microchip : Connecting to the Internet of Things Just got Easier

Microchip_Issue11_Thmbnail

Complete, Standalone IoT Endpoint module with integrated MCU and Wi-Fi SoC The SAMW25 module brings wireless Internet connectivity to any embedded design. This integrated low-power module offers the ideal solution for designers with no previous 802.11, IP Stack or RF experience seeking to add Wi-Fi connectivity to their products. It provides connectivity to the Internet […]

e-coupons – Issue 11

E_Coupon_discount50_Issue11

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSMay2017 This offer is only valid until May 31st, 2017 or while quantities […]

Datasheets & Tools – Issue 11

Data+Tools_Issue11

Microchip – Long Range Meets Low Power with LoRa® Wireless Technology

Featured_Microchip_Issue8

The RN2903 is a revolutionary end-node solution that enables extremely long-range (over 10 miles), bidirectional communication with significant battery life for Internet of Things (IoT), Machine-to-Machine (M2M), smart city and industrial applications. The RN2903 is a fully-certified 915 MHz module based on wireless LoRa® technology. The RN2903 utilizes a unique spread spectrum modulation within the […]