Murata – Nordic based BLE module enables IoT solutions for consumer products, appliances, healthcare equipment

Murata_Issue14_Thmbnail

MBN52832 is a Bluetooth Low Energy/NFC module. It enables ultra-low power connectivity for data communication. The module integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal into a very small form factor. The built-in ARM Cortex M4 core with 64KB RAM and 512KB flash provides a high performance engine and rich interfaces for […]

Datasheets & Tools – Issue 13

GetConnected_DataTools_Issue13

e-coupons – Issue 13

GetConnected_ecoupon_Issue13

Future Connectivity Solutions and our supplier partners are pleased to offer a 25%-50% discount on your purchase for the boards listed below. 25%-50% Off This offer is only valid until November 1st, 2017 – in North America only, or while quantities last. For full promotional details please see below. ****** To receive your 25% discount […]

Cypress – High-Performance Murata Type 1CK Module Based on Cypress Wi-Fi/Bluetooth Technology

GCIssue13_Cypress_Tile

    The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.1+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and […]

Cypress – Nebula IoT Reference Design Board

GCIssue13_Nebula_Tile

The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems. Wireless connectivity is supported by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio. The board contains STMicroelectronics’ STM32F429 MCU which is an ARM […]

Future Electronics – Battle Royale! LoRa Versus LTE CAT M1

GC_Issue11__TechArticle_Thmbnail

By Matt Rose, FCS Wireless Specialist For the last few years, machine-to-machine and Internet-of-Things applications relied on 2G and 3G cellular systems for wide area network communications. As broad market consumers required more performance from their smartphones to stream the latest wrestling match video, these older protocols have become obsolete and high-bandwidth 4G-LTE has become […]

e-coupons – Issue 3

E_Coupon_25

Future Connectivity Solutions and our supplier partners are pleased to offer a 25% discount on your purchase for the boards listed below. 25% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSMarch This offer is only valid until April 30th,2015 or while quantities last. For […]

Murata – LBCA2HNZYZ-711: Murata Type ZY Bluetooth SMART Module

Featured_Murata_Issue1_2015

Murata’s Type ZY Bluetooth SMART Module (part number LBCA2HNZYZ-711) supports Bluetooth v4.1 BLE standard. All protocol stacks required for Bluetooth low energy communication are built in, including various healthcare profiles. It features an onboard PCB Antenna, low current consumption, and ibeacon support. BENEFITS Extremely flexible for a variety of Bluetooth Low Energy Applications Miniature size […]

e-coupons – Issue 2

E_Coupon_25

Future Connectivity Solutions and our supplier partners are pleased to offer a 25% discount on your purchase for the boards listed below. 25% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSNov This offer is only valid until December 31st,2014 or while quantities last. For […]

Datasheets & Tools – Issue 2

murata