e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

NXP : PN5180, the Best Full NFC Frontend on the Market

NXP-tile-image

  The NXP PN5180 NFC frontend is equipped with unique features that improve performance, save energy, and maximize efficiency, enables best-in-class readers that conform to the requirements for EMVCo and NFC Forum specifications, for the broadest possible interoperability As a high performance, NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, the PN5180 utilizes an […]

Future Electronics : Near-Field Magnetic Induction for Wireless Audio and Data Streaming

FTMApril2017-tile-image

  By: Jean-Daniel Wu, Antenna Specialist AE, Future Electronics Today, the magnetic induction technique is being widely used for near-field communication (NFC) and wireless charging applications. Compared to Bluetooth communication, which works at 2.4GHz, near-field magnetic induction (NFMI) technology can provide a more reliable, more secure, and much lower power radio link within, on, and […]

NXP Semiconductor : NXP JN5169 Wireless Modules for ZigBee 3.0, ZigBee PRO and IEEE802.15.4

GC_Issue11_Thmbnail_NXP

NXP Semiconductors expanded its best-in-class, low power and long range JN516x wireless modules. The three new wireless modules: JN5169_M00, JN5169_M03 and JN5169_M06, are pre-certified FCC/CE/IC and can be loaded with the latest NXP ZigBee 3.0 stack. The new wireless modules with ZigBee 3.0 helps enable customers to rapidly introduce new wireless products into the mass […]

Datasheets & Tools – Issue 11

Data+Tools_Issue11

e-coupons – Issue 9

E_Coupon_50Tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSAugust2016 This offer is only valid until August 31st, 2016 or while quantities […]

e-coupons – Issue 8

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSJune This offer is only valid until July 31st,2016 or while quantities last. For […]

NXP – NTAG I2C plus: Your entryway to NFC: The simplest, most cost-effective NFC solution

Featured_NXP_Issue8

        Designed to be the perfect enabler for NFC in home-automation and consumer applications, this feature-packed, next-generation connected NFC tag is the fastest, most BoM optimized way to add tap-and-go connectivity to just about any electronic device. NTAG I2C plus is a family of connected NFC tags that combine a passive NFC […]