Panasonic – PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

Panasonic_Issue14_Thmbnail

Specifically Designed for Highly Integrated and Cost-Effective Applications Panasonic’s New PAN9420 Series Fully Embedded Stand-Alone Wi-Fi Module, is a 2.4 GHz 802.11 b/g/n Embedded Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications. The Module includes […]

Datasheets & Tools – Issue 13

GetConnected_DataTools_Issue13

Panasonic – PAN1326C Series Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

GCIssue13_Panasonic_Tile

  Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format! Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

Panasonic : PAN1761 Embedded Bluetooth® Low Energy and NFC Combination Single Mode RF Module

Panasonic-tile-image

  Create Highly Secure BLE Connections and Extend Battery Life Using NFC Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series! PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows […]

Panasonic – Wi-Fi Made Easy! Quickly Add Wi-Fi to your Application with Panasonic’s 9320 Series

Featured_Panasonic_Issue7_2015

Panasonic PAN9320 Series is a fully embedded Wi-Fi module with an integrated IoT stack and API that minimizes firmware development and includes a full security suite. The PAN9320 Series is a standalone 2.4 GHz WiFi module, supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and secure data connections are […]

e-coupons – Issue 7

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSApril This offer is only valid until May 31st,2016 or while quantities last. For […]

e-coupons – Issue 6

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSDecember This offer is only valid until January 31st,2016 or while quantities last. For […]