Datasheets & Tools – Issue 12

Data+Tools_Issue12

STMicroelectronics : SPWF04Sx Wi-Fi Modules for Secure M2M and IoT Cloud Applications

ST-tile-image

  The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications. The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4 GHz band. The modules are cloud compatible thanks to the complete protocol package, which includes application and […]

ST Microelectronics – SPWF01SX Wi-Fi Modules for Iot Applications

Featured_ST_Issue5_2015

The SPWF01SA and the SPWF01SC intelligent Wi-Fi modules represent a plug and play and standalone 802.11 b/g/n solution for easy integration of wireless Internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and an STM32 microcontroller with an extensive GPIO suite, the modules also incorporate timing clocks […]