Cypress – Nebula IoT Reference Design Board

GCIssue13_Nebula_Tile

The Nebula board is an IoT cloud ready board developed by Future Electronics which allows developers to quickly prototype and deploy their IoT ecosystems. Wireless connectivity is supported by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio. The board contains STMicroelectronics’ STM32F429 MCU which is an ARM […]

Datasheets & Tools – Issue 12

Data+Tools_Issue12

e-coupons – Issue 12

E_Coupon_discount50_Issue12

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% OFF To receive your discount please enter the coupon code in the promo field during your check out process: FCSSummer2017 This offer is only valid until August 1st, 2017 or while quantities […]

STMicroelectronics : SPWF04Sx Wi-Fi Modules for Secure M2M and IoT Cloud Applications

ST-tile-image

  The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications. The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4 GHz band. The modules are cloud compatible thanks to the complete protocol package, which includes application and […]

e-coupons – Issue 9

E_Coupon_50Tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSAugust2016 This offer is only valid until August 31st, 2016 or while quantities […]

e-coupons – Issue 8

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSJune This offer is only valid until July 31st,2016 or while quantities last. For […]

ST – Sub-GHz Modules allow for ease of design, certification, and time to market…all at a low cost

Featured_ST_Issue8

SUB-1 GHZ OVERVIEW The Industrial, Scientific and Medical (ISM) unlicensed frequency bands below 1 GHz are widely used by wireless communication systems mainly in industrial, home and building automation and automatic meter reading applications. The flexibility offered by national regulations in selecting physical layer characteristics such as output transmitted power, modulation scheme, data rate and […]

e-coupons – Issue 6

E_Coupon_50tile

Future Connectivity Solutions and our supplier partners are pleased to offer a 50% discount on your purchase for the boards listed below. 50% Off To receive your discount please enter the coupon code in the promo field during your check out process: FCSDecember This offer is only valid until January 31st,2016 or while quantities last. For […]