NXP Semiconductor : NXP JN5169 Wireless Modules for ZigBee 3.0, ZigBee PRO and IEEE802.15.4

GC_Issue11_Thmbnail_NXP

NXP Semiconductors expanded its best-in-class, low power and long range JN516x wireless modules. The three new wireless modules: JN5169_M00, JN5169_M03 and JN5169_M06, are pre-certified FCC/CE/IC and can be loaded with the latest NXP ZigBee 3.0 stack. The new wireless modules with ZigBee 3.0 helps enable customers to rapidly introduce new wireless products into the mass […]

Digi – Secure Programmable XBee to IP Gateway with Scalable Device Management

Figure 1: RF module and gateway solution

The XBee Gateway provides a low-cost, programmable solution to connect networks of XBee-enabled devices to IP networks. With a simple, open-source Python development environment, this gateway enables custom applications to run locally while interfacing across existing Ethernet/Wi-Fi/cellular networks for WAN connectivity to cloud-based software applications. XBee Gateway products can be managed remotely via Device Cloud. […]

NXP Semiconductors – ZigBee Solutions

Featured_NXP_Issue7_2015

The JN516x series is a range of ultra-low power, high performance IEEE 802.15.4 networking solution available in surface mount module and wireless microcontrollers form. Both options feature an enhanced 32- bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation […]

Yageo – WLAN/BT/ZigBee Ceramic Chip Antenna

Featured_Yageo3_150x150

FEATURES Compact size Omni-directional radiation Tape & reel automatic mounting Reflow process compatible RoHS compliant APPLICATIONS 2.4 GHz WiFi device Bluetooth gadget ZigBee devices ISM band equipment

NXP – JN5168-001-Myy JenNet-IP, ZigBee PRO and IEEE802.15.4 Module

Featured_NXP_150x150

The JN5168-001-Myy family is a range of ultra low power, high performance surface mount modules targeted at IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE networking applications, enabling users to realise products with minimum time to market and at the lowest cost. They remove the need for expensive and lengthy development of […]